
EMZA6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA101MF61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 8,17700 Kč | 81,77 Kč |
| 50 | 6,10440 Kč | 305,22 Kč |
| 100 | 5,44280 Kč | 544,28 Kč |
| 500 | 4,30434 Kč | 2 152,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94503 Kč | 3 945,03 Kč |
| 2 000 | 3,64615 Kč | 7 292,30 Kč |
| 3 000 | 3,49534 Kč | 10 486,02 Kč |
| 5 000 | 3,32713 Kč | 16 635,65 Kč |
| 7 000 | 3,22829 Kč | 22 598,03 Kč |
| 10 000 | 3,13276 Kč | 31 327,60 Kč |
| 12 000 | 3,08733 Kč | 37 047,96 Kč |
| 24 000 | 2,93363 Kč | 70 407,12 Kč |
| 25 000 | 2,92542 Kč | 73 135,50 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

