
EMZA6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA101ME61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA101ME61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA101ME61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA101ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 50 | 5,11420 Kč | 255,71 Kč |
| 100 | 4,54610 Kč | 454,61 Kč |
| 500 | 3,56906 Kč | 1 784,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,26030 Kč | 3 260,30 Kč |
| 2 000 | 3,00366 Kč | 6 007,32 Kč |
| 3 000 | 2,87414 Kč | 8 622,42 Kč |
| 5 000 | 2,72966 Kč | 13 648,30 Kč |
| 7 000 | 2,64471 Kč | 18 512,97 Kč |
| 10 000 | 2,56263 Kč | 25 626,30 Kč |
| 12 000 | 2,52361 Kč | 30 283,32 Kč |
| 24 000 | 2,39153 Kč | 57 396,72 Kč |
| 25 000 | 2,38448 Kč | 59 612,00 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

