
EMZA630ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMZA630ARA100MF61GCT-ND - Cut Tape (CT) 565-EMZA630ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA100MF61G |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA100MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 4,81060 Kč | 481,06 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45207 Kč | 3 452,07 Kč |
| 2 000 | 3,18099 Kč | 6 361,98 Kč |
| 3 000 | 3,04401 Kč | 9 132,03 Kč |
| 5 000 | 2,89138 Kč | 14 456,90 Kč |
| 7 000 | 2,80164 Kč | 19 611,48 Kč |
| 10 000 | 2,71494 Kč | 27 149,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

