220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA250ARA221MHA0G

DigiKey Part Number
565-EMZA250ARA221MHA0GTR-ND - Tape & Reel (TR)
565-EMZA250ARA221MHA0GCT-ND - Cut Tape (CT)
565-EMZA250ARA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA250ARA221MHA0G
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA250ARA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,68000 Kč176,80 Kč
5013,54380 Kč677,19 Kč
10012,23340 Kč1 223,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,98076 Kč4 990,38 Kč
1 0009,27104 Kč9 271,04 Kč
1 5008,91281 Kč13 369,22 Kč
2 5008,51334 Kč21 283,35 Kč
3 5008,27861 Kč28 975,14 Kč
5 0008,05189 Kč40 259,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč