
EMVY500ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMVY500ARA470MF80GCT-ND - Cut Tape (CT) 565-EMVY500ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA470MF80G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA470MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 50 | 4,90520 Kč | 245,26 Kč |
| 100 | 4,35670 Kč | 435,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,15197 Kč | 2 836,77 Kč |
| 1 800 | 2,89590 Kč | 5 212,62 Kč |
| 2 700 | 2,76660 Kč | 7 469,82 Kč |
| 4 500 | 2,62232 Kč | 11 800,44 Kč |
| 6 300 | 2,53755 Kč | 15 986,57 Kč |
| 9 000 | 2,45560 Kč | 22 100,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

