22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA220MF55G

DigiKey Part Number
565-EMVY500ARA220MF55GTR-ND - Tape & Reel (TR)
565-EMVY500ARA220MF55GCT-ND - Cut Tape (CT)
565-EMVY500ARA220MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500ARA220MF55G
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500ARA220MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,62200 Kč76,22 Kč
505,66100 Kč283,05 Kč
1005,03950 Kč503,95 Kč
5003,96484 Kč1 982,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,62572 Kč3 625,72 Kč
2 0003,34372 Kč6 687,44 Kč
3 0003,20136 Kč9 604,08 Kč
5 0003,04261 Kč15 213,05 Kč
7 0002,94926 Kč20 644,82 Kč
10 0002,85907 Kč28 590,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč