
EMVY500ARA100MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA100MF55GTR-ND - Tape & Reel (TR) 565-EMVY500ARA100MF55GCT-ND - Cut Tape (CT) 565-EMVY500ARA100MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA100MF55G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA100MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,18240 Kč | 259,12 Kč |
| 100 | 4,60490 Kč | 460,49 Kč |
| 500 | 3,60956 Kč | 1 804,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29564 Kč | 3 295,64 Kč |
| 2 000 | 3,03421 Kč | 6 068,42 Kč |
| 3 000 | 2,90234 Kč | 8 707,02 Kč |
| 5 000 | 2,75527 Kč | 13 776,35 Kč |
| 7 000 | 2,66879 Kč | 18 681,53 Kč |
| 10 000 | 2,58521 Kč | 25 852,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

