
EMVY350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 7,93300 Kč | 396,65 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,66652 Kč | 2 833,26 Kč |
| 1 000 | 5,21401 Kč | 5 214,01 Kč |
| 1 500 | 4,98535 Kč | 7 478,03 Kč |
| 2 500 | 4,73060 Kč | 11 826,50 Kč |
| 3 500 | 4,58074 Kč | 16 032,59 Kč |
| 5 000 | 4,43600 Kč | 22 180,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

