
EMVY160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMVY160ARA221MF80GCT-ND - Cut Tape (CT) 565-EMVY160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA221MF80G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA221MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,23600 Kč | 3 812,40 Kč |
| 1 800 | 3,91088 Kč | 7 039,58 Kč |
| 2 700 | 3,74682 Kč | 10 116,41 Kč |
| 4 500 | 3,56387 Kč | 16 037,42 Kč |
| 6 300 | 3,45634 Kč | 21 774,94 Kč |
| 9 000 | 3,35240 Kč | 30 171,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

