
EMVY101ARA470MKE0S | |
|---|---|
DigiKey Part Number | 565-2509-2-ND - Tape & Reel (TR) 565-2509-1-ND - Cut Tape (CT) 565-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA470MKE0S |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA470MKE0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 50 | 24,95820 Kč | 1 247,91 Kč |
| 100 | 22,78700 Kč | 2 278,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,47052 Kč | 5 117,63 Kč |
| 500 | 19,05694 Kč | 9 528,47 Kč |
| 750 | 18,34413 Kč | 13 758,10 Kč |
| 1 250 | 17,54912 Kč | 21 936,40 Kč |
| 1 750 | 17,08181 Kč | 29 893,17 Kč |
| 2 500 | 16,63050 Kč | 41 576,25 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

