100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY101ARA101MKE0S

DigiKey Part Number
565-2511-2-ND - Tape & Reel (TR)
565-2511-1-ND - Cut Tape (CT)
565-2511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY101ARA101MKE0S
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY101ARA101MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
330 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1033,11400 Kč331,14 Kč
5026,01240 Kč1 300,62 Kč
10023,76970 Kč2 376,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,37344 Kč5 343,36 Kč
50019,91156 Kč9 955,78 Kč
75019,17397 Kč14 380,48 Kč
1 25018,35175 Kč22 939,69 Kč
1 75017,86846 Kč31 269,80 Kč
2 50017,40155 Kč43 503,88 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč