
EMVH630GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH630GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH630GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH630GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630GRA331MLH0S |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630GRA331MLH0S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214699809E3 | Vishay Beyschlag/Draloric/BC Components | 3 078 | 4455PHCT-ND | 101,21000 Kč | Direct |
| EEE-TK1J331AM | Panasonic Industry | 246 | PCE4906CT-ND | 64,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 50 | 47,25800 Kč | 2 362,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 41,14886 Kč | 7 201,05 Kč |
| 350 | 38,54931 Kč | 13 492,26 Kč |
| 525 | 37,23806 Kč | 19 549,98 Kč |
| 875 | 35,77651 Kč | 31 304,45 Kč |
| 1 225 | 34,91753 Kč | 42 773,97 Kč |
| 1 750 | 34,08803 Kč | 59 654,05 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

