
EMVH500GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA331MLH0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA331MKG5S | Chemi-Con | 29 | 565-2329-1-ND | 2,98000 Kč | Similar |
| EMVH630GRA331MLH0S | Chemi-Con | 2 625 | 565-EMVH630GRA331MLH0SCT-ND | 3,50000 Kč | Parametric Equivalent |
| MAL214699809E3 | Vishay Beyschlag/Draloric/BC Components | 3 078 | 4455PHCT-ND | 4,10000 Kč | Upgrade |
| EEV-TG1H331Q | Panasonic Industry | 56 | PCE3651CT-ND | 1,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 42,42914 Kč | 7 425,10 Kč |
| 350 | 39,76780 Kč | 13 918,73 Kč |
| 525 | 38,42514 Kč | 20 173,20 Kč |
| 875 | 36,92864 Kč | 32 312,56 Kč |
| 1 225 | 36,04919 Kč | 44 160,26 Kč |
| 1 750 | 35,19985 Kč | 61 599,74 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

