
EMVH500ARA470MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA470MJA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA470MJA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 229.71 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 247 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 50 | 15,22780 Kč | 761,39 Kč |
| 100 | 13,78520 Kč | 1 378,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,29986 Kč | 5 649,93 Kč |
| 1 000 | 10,51748 Kč | 10 517,48 Kč |
| 1 500 | 10,12257 Kč | 15 183,85 Kč |
| 2 500 | 9,68243 Kč | 24 206,08 Kč |
| 3 500 | 9,42372 Kč | 32 983,02 Kč |
| 5 000 | 9,17382 Kč | 45 869,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

