330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH500ARA331MKG5S

DigiKey Part Number
565-2329-2-ND - Tape & Reel (TR)
565-2329-1-ND - Cut Tape (CT)
565-2329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH500ARA331MKG5S
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH500ARA331MKG5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1049,61800 Kč496,18 Kč
5039,62740 Kč1 981,37 Kč
10036,47140 Kč3 647,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20033,84985 Kč6 769,97 Kč
40031,67075 Kč12 668,30 Kč
60030,57168 Kč18 343,01 Kč
1 00029,34617 Kč29 346,17 Kč
1 40028,62597 Kč40 076,36 Kč
2 00027,93049 Kč55 860,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč