
EMVH350GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH350GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH350GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH350GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350GRA331MLH0S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350GRA331MLH0S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 50 | 49,39980 Kč | 2 469,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 43,06869 Kč | 7 537,02 Kč |
| 350 | 40,37554 Kč | 14 131,44 Kč |
| 525 | 39,01749 Kč | 20 484,18 Kč |
| 875 | 37,50362 Kč | 32 815,67 Kč |
| 1 225 | 36,61417 Kč | 44 852,36 Kč |
| 1 750 | 35,75479 Kč | 62 570,88 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

