220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH250ARA221MJA0G

DigiKey Part Number
565-EMVH250ARA221MJA0GTR-ND - Tape & Reel (TR)
565-EMVH250ARA221MJA0GCT-ND - Cut Tape (CT)
565-EMVH250ARA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH250ARA221MJA0G
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH250ARA221MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275.28 mA @ 120 Hz
Ripple Current @ High Frequency
296 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1016,27300 Kč162,73 Kč
5012,41820 Kč620,91 Kč
10011,20240 Kč1 120,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,10684 Kč4 553,42 Kč
1 0008,44645 Kč8 446,45 Kč
1 5008,11321 Kč12 169,82 Kč
2 5007,74154 Kč19 353,85 Kč
3 5007,52316 Kč26 331,06 Kč
5 0007,31218 Kč36 560,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč