
EMVH250ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVH250ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVH250ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA221MJA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA221MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 15,39580 Kč | 769,79 Kč |
| 100 | 13,93850 Kč | 1 393,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,43090 Kč | 5 715,45 Kč |
| 1 000 | 10,64137 Kč | 10 641,37 Kč |
| 1 500 | 10,24283 Kč | 15 364,24 Kč |
| 2 500 | 9,79868 Kč | 24 496,70 Kč |
| 3 500 | 9,53759 Kč | 33 381,57 Kč |
| 5 000 | 9,28544 Kč | 46 427,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

