
EMVE250ARA330MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVE250ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVE250ARA330MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA330MF55G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA330MF55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 4,11140 Kč | 205,57 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,82802 Kč | 1 414,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,57079 Kč | 2 570,79 Kč |
| 2 000 | 2,35692 Kč | 4 713,84 Kč |
| 3 000 | 2,24889 Kč | 6 746,67 Kč |
| 5 000 | 2,12840 Kč | 10 642,00 Kč |
| 7 000 | 2,05759 Kč | 14 403,13 Kč |
| 10 000 | 1,98916 Kč | 19 891,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

