
EMVE101ARA470MKE0S | |
|---|---|
DigiKey Part Number | 565-2277-2-ND - Tape & Reel (TR) 565-2277-1-ND - Cut Tape (CT) 565-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA470MKE0S |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA470MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 50 | 27,36880 Kč | 1 368,44 Kč |
| 100 | 25,02960 Kč | 2 502,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,53000 Kč | 5 632,50 Kč |
| 500 | 21,00724 Kč | 10 503,62 Kč |
| 750 | 20,23871 Kč | 15 179,03 Kč |
| 1 250 | 19,38199 Kč | 24 227,49 Kč |
| 1 750 | 18,87840 Kč | 33 037,20 Kč |
| 2 500 | 18,39198 Kč | 45 979,95 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

