
EMVE101ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2280-2-ND - Tape & Reel (TR) 565-2280-1-ND - Cut Tape (CT) 565-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA101MKE0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 50 | 17,34440 Kč | 867,22 Kč |
| 100 | 15,73800 Kč | 1 573,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,01912 Kč | 3 504,78 Kč |
| 500 | 12,97046 Kč | 6 485,23 Kč |
| 750 | 12,44145 Kč | 9 331,09 Kč |
| 1 250 | 11,85110 Kč | 14 813,88 Kč |
| 1 750 | 11,50426 Kč | 20 132,46 Kč |
| 2 500 | 11,16917 Kč | 27 922,92 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

