
EMLA500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMLA500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMLA500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA500ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 50 | 11,52380 Kč | 576,19 Kč |
| 100 | 10,38140 Kč | 1 038,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,41390 Kč | 4 206,95 Kč |
| 1 000 | 7,79362 Kč | 7 793,62 Kč |
| 1 500 | 7,48047 Kč | 11 220,70 Kč |
| 2 500 | 7,13142 Kč | 17 828,55 Kč |
| 3 500 | 6,92622 Kč | 24 241,77 Kč |
| 5 000 | 6,72801 Kč | 33 640,05 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

