
EMLA350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMLA350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMLA350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 50 | 7,89580 Kč | 394,79 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,25211 Kč | 4 726,90 Kč |
| 1 800 | 4,86698 Kč | 8 760,56 Kč |
| 2 700 | 4,67271 Kč | 12 616,32 Kč |
| 4 500 | 4,45603 Kč | 20 052,14 Kč |
| 6 300 | 4,32871 Kč | 27 270,87 Kč |
| 9 000 | 4,20565 Kč | 37 850,85 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

