
EMHL350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHL350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMHL350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMHL350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL350ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 409.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 26,54900 Kč | 265,49 Kč |
| 50 | 20,67200 Kč | 1 033,60 Kč |
| 100 | 18,81370 Kč | 1 881,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,62036 Kč | 7 810,18 Kč |
| 1 000 | 14,61512 Kč | 14 615,12 Kč |
| 1 500 | 14,10777 Kč | 21 161,65 Kč |
| 2 500 | 13,54239 Kč | 33 855,97 Kč |
| 3 500 | 13,21011 Kč | 46 235,39 Kč |
| 5 000 | 12,88916 Kč | 64 445,80 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

