47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHL250ARA470MF61G

DigiKey Part Number
565-EMHL250ARA470MF61GTR-ND - Tape & Reel (TR)
565-EMHL250ARA470MF61GCT-ND - Cut Tape (CT)
565-EMHL250ARA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHL250ARA470MF61G
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHL250ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
102.3 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
110 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,76500 Kč137,65 Kč
5010,44860 Kč522,43 Kč
1009,39750 Kč939,75 Kč
5007,58764 Kč3 793,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,01704 Kč7 017,04 Kč
2 0006,54279 Kč13 085,58 Kč
3 0006,30344 Kč18 910,32 Kč
5 0006,03658 Kč30 182,90 Kč
7 0005,87979 Kč41 158,53 Kč
10 0005,72832 Kč57 283,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč