
EMHL250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHL250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMHL250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL250ARA221MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275.28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 296 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL350ARA221MHA0G | Chemi-Con | 228 | 565-EMHL350ARA221MHA0GCT-ND | 30,03000 Kč | Parametric Equivalent |
| 35TAV220M8X10.5 | Rubycon | 391 | 1189-35TAV220M8X10.5CT-ND | 25,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 50 | 14,80320 Kč | 740,16 Kč |
| 100 | 13,39760 Kč | 1 339,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,97292 Kč | 5 486,46 Kč |
| 1 000 | 10,20918 Kč | 10 209,18 Kč |
| 1 500 | 9,82391 Kč | 14 735,86 Kč |
| 2 500 | 9,39440 Kč | 23 486,00 Kč |
| 3 500 | 9,14192 Kč | 31 996,72 Kč |
| 5 000 | 8,89808 Kč | 44 490,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

