
EMHL160ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMHL160ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMHL160ARA470MF61GCT-ND - Cut Tape (CT) 565-EMHL160ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA470MF61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL160ARA470MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 8,46640 Kč | 423,32 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 500 | 6,06884 Kč | 3 034,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77670 Kč | 3 776,70 Kč |
| 2 000 | 3,48536 Kč | 6 970,72 Kč |
| 3 000 | 3,33826 Kč | 10 014,78 Kč |
| 5 000 | 3,17427 Kč | 15 871,35 Kč |
| 7 000 | 3,07786 Kč | 21 545,02 Kč |
| 10 000 | 2,98470 Kč | 29 847,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

