
EMHL160ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMHL160ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMHL160ARA470MF61GCT-ND - Cut Tape (CT) 565-EMHL160ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA470MF61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL160ARA470MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL250ARA470MF61G | Chemi-Con | 239 | 565-EMHL250ARA470MF61GCT-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,39020 Kč | 519,51 Kč |
| 100 | 9,34330 Kč | 934,33 Kč |
| 500 | 7,54218 Kč | 3 771,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,97429 Kč | 6 974,29 Kč |
| 2 000 | 6,50223 Kč | 13 004,46 Kč |
| 3 000 | 6,26395 Kč | 18 791,85 Kč |
| 5 000 | 5,99846 Kč | 29 992,30 Kč |
| 7 000 | 5,84237 Kč | 40 896,59 Kč |
| 10 000 | 5,69161 Kč | 56 916,10 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

