100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHL160ARA101MF61G

DigiKey Part Number
565-EMHL160ARA101MF61GTR-ND - Tape & Reel (TR)
565-EMHL160ARA101MF61GCT-ND - Cut Tape (CT)
565-EMHL160ARA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHL160ARA101MF61G
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHL160ARA101MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
102.3 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
110 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1011,15800 Kč111,58 Kč
508,40900 Kč420,45 Kč
1007,53300 Kč753,30 Kč
5006,02766 Kč3 013,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,55257 Kč5 552,57 Kč
2 0005,15767 Kč10 315,34 Kč
3 0004,95840 Kč14 875,20 Kč
5 0004,73624 Kč23 681,20 Kč
7 0004,60564 Kč32 239,48 Kč
10 0004,47951 Kč44 795,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč