
EMHL100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMHL100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMHL100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL100ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 275.28 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 296 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,90000 Kč | 239,00 Kč |
| 50 | 18,53640 Kč | 926,82 Kč |
| 100 | 16,84080 Kč | 1 684,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,91980 Kč | 6 959,90 Kč |
| 1 000 | 13,00048 Kč | 13 000,48 Kč |
| 1 500 | 12,53652 Kč | 18 804,78 Kč |
| 2 500 | 12,01944 Kč | 30 048,60 Kč |
| 3 500 | 11,71555 Kč | 41 004,43 Kč |
| 5 000 | 11,42206 Kč | 57 110,30 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

