
EMHL100ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMHL100ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMHL100ARA101MF61GCT-ND - Cut Tape (CT) 565-EMHL100ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL100ARA101MF61G |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL100ARA101MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL160ARA101MF61G | Chemi-Con | 975 | 565-EMHL160ARA101MF61GCT-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 50 | 8,35880 Kč | 417,94 Kč |
| 100 | 7,48920 Kč | 748,92 Kč |
| 500 | 5,99136 Kč | 2 995,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,51857 Kč | 5 518,57 Kč |
| 2 000 | 5,12566 Kč | 10 251,32 Kč |
| 3 000 | 4,92739 Kč | 14 782,17 Kč |
| 5 000 | 4,70629 Kč | 23 531,45 Kč |
| 7 000 | 4,57632 Kč | 32 034,24 Kč |
| 10 000 | 4,45079 Kč | 44 507,90 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

