
EMHK350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMHK350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMHK350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMHK350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHK350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHK350ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 400 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 400kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 50 | 6,24840 Kč | 312,42 Kč |
| 100 | 5,57050 Kč | 557,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,08606 Kč | 3 677,45 Kč |
| 1 800 | 3,77056 Kč | 6 787,01 Kč |
| 2 700 | 3,61140 Kč | 9 750,78 Kč |
| 4 500 | 3,43384 Kč | 15 452,28 Kč |
| 6 300 | 3,32947 Kč | 20 975,66 Kč |
| 9 000 | 3,22864 Kč | 29 057,76 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

