100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB250ARA101MHA0G

DigiKey Part Number
565-EMHB250ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMHB250ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMHB250ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB250ARA101MHA0G
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB250ARA101MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
223.2 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
300mOhm @ 400kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1010,07900 Kč100,79 Kč
507,56340 Kč378,17 Kč
1006,76350 Kč676,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,38640 Kč2 693,20 Kč
1 0004,95175 Kč4 951,75 Kč
1 5004,73239 Kč7 098,58 Kč
2 5004,48778 Kč11 219,45 Kč
3 5004,34389 Kč15 203,61 Kč
5 0004,20489 Kč21 024,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč