ELXZ250ELL101MFB5D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 8,00000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 38 373
Unit Price: 8,42000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 19 032
Unit Price: 8,42000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9 817
Unit Price: 28,63000 Kč
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: 14,74000 Kč
Datasheet
LXZ6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ELL101MFB5D

DigiKey Part Number
565-1952-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL101MFB5D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL101MFB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes