
ELXV630ETC470MH12D | |
|---|---|
DigiKey Part Number | 565-ELXV630ETC470MH12DCT-ND - Cut Tape (CT) 565-ELXV630ETC470MH12DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV630ETC470MH12D |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 275 mA @ 100 kHz |
Part Status Obsolete | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA470MHA0G | Chemi-Con | 23 | 565-HHXD630ARA470MHA0GCT-ND | 2,05000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 500 | 4,16558 Kč | 2 082,79 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

