Direct
Direct

ELXV101ETE101MK20S | |
|---|---|
DigiKey Part Number | 565-5015-2-ND - Tape & Reel (TR) 565-5015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXV101ETE101MK20S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 311.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 890 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,45100 Kč | 134,51 Kč |
| 50 | 10,20920 Kč | 510,46 Kč |
| 100 | 9,18200 Kč | 918,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,41508 Kč | 3 707,54 Kč |
| 1 000 | 6,85788 Kč | 6 857,88 Kč |
| 1 500 | 6,57658 Kč | 9 864,87 Kč |
| 2 500 | 6,26305 Kč | 15 657,62 Kč |
| 3 500 | 6,07876 Kč | 21 275,66 Kč |
| 5 000 | 5,90065 Kč | 29 503,25 Kč |
| 6 000 | 5,81601 Kč | 34 896,06 Kč |
| 12 000 | 5,52943 Kč | 66 353,16 Kč |
| 12 500 | 5,51416 Kč | 68 927,00 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |



