
ELXM401VSN101MP30S | |
|---|---|
DigiKey Part Number | 565-ELXM401VSN101MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN101MP30S |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN101MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 58,87800 Kč | 588,78 Kč |
| 50 | 47,33780 Kč | 2 366,89 Kč |
| 200 | 40,67735 Kč | 8 135,47 Kč |
| 600 | 36,89978 Kč | 22 139,87 Kč |
| 1 000 | 35,48788 Kč | 35 487,88 Kč |
| 2 600 | 33,31438 Kč | 86 617,39 Kč |
| 5 000 | 32,11787 Kč | 160 589,35 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

