ELHJ451VSN221MR35M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 165,54195 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: 170,29000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 800
Unit Price: 245,26000 Kč
Datasheet
Image for ELHJ451VSN221MR35M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHJ451VSN221MR35M

DigiKey Part Number
565-ELHJ451VSN221MR35M-ND
Manufacturer
Manufacturer Product Number
ELHJ451VSN221MR35M
Description
CAP ALUM 220UF 20% 450V SNAP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.8908 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
10213,36100 Kč2 133,61 Kč
50180,57020 Kč9 028,51 Kč
200161,68355 Kč32 336,71 Kč
600150,98367 Kč90 590,20 Kč
1 000146,98726 Kč146 987,26 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč