
ELE-630ELL470MHB5D | |
|---|---|
DigiKey Part Number | 565-ELE-630ELL470MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | ELE-630ELL470MHB5D |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA470MHA0G | Chemi-Con | 23 | 565-HHXD630ARA470MHA0GCT-ND | 50,26000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 50 | 4,96780 Kč | 248,39 Kč |
| 100 | 4,41090 Kč | 441,09 Kč |
| 500 | 3,45326 Kč | 1 726,63 Kč |
| 1 000 | 3,15043 Kč | 3 150,43 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

