
EKZN800ELL221MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZN800ELL221MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL221MJ20S |
Description | CAP ALUM 220UF 20% 80V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL221MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 785 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.57 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 50 | 10,00340 Kč | 500,17 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 800 | 6,85900 Kč | 5 487,20 Kč |
| 1 600 | 6,37303 Kč | 10 196,85 Kč |
| 3 200 | 5,96927 Kč | 19 101,66 Kč |
| 5 600 | 5,69376 Kč | 31 885,06 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

