
EKZN500ELL102MK35S | |
|---|---|
DigiKey Part Number | 565-4074-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL102MK35S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL102MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.286 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 31,24200 Kč | 312,42 Kč |
| 50 | 24,48440 Kč | 1 224,22 Kč |
| 100 | 22,35080 Kč | 2 235,08 Kč |
| 500 | 18,68194 Kč | 9 340,97 Kč |
| 1 000 | 17,52759 Kč | 17 527,59 Kč |
| 2 500 | 16,29590 Kč | 40 739,75 Kč |
| 5 000 | 15,54598 Kč | 77 729,90 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |

