EKZE6R3ELL561MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 333
Unit Price: 35,91000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 64
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 000
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 741
Unit Price: 12,39000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,70108 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,48315 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,84992 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 622
Unit Price: 12,60000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,37593 Kč
Datasheet
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE6R3ELL561MHB5D

DigiKey Part Number
565-1628-ND
Manufacturer
Manufacturer Product Number
EKZE6R3ELL561MHB5D
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes