
EKZE500ETD221MJ16S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD221MJ16SCT-ND - Cut Tape (CT) 565-EKZE500ETD221MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD221MJ16S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 685 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 50 | 7,49200 Kč | 374,60 Kč |
| 100 | 6,70050 Kč | 670,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,03349 Kč | 4 026,79 Kč |
| 1 600 | 4,65316 Kč | 7 445,06 Kč |
| 2 400 | 4,46111 Kč | 10 706,66 Kč |
| 4 000 | 4,24695 Kč | 16 987,80 Kč |
| 5 600 | 4,12108 Kč | 23 078,05 Kč |
| 8 000 | 3,99946 Kč | 31 995,68 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

