1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ELL102ML25S

DigiKey Part Number
565-1717-ND
Manufacturer
Manufacturer Product Number
EKZE500ELL102ML25S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE500ELL102ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.806 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.01 A @ 100 kHz
Packaging
Bulk
Impedance
21 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1027,05000 Kč270,50 Kč
5021,07240 Kč1 053,62 Kč
10019,18710 Kč1 918,71 Kč
50015,94152 Kč7 970,76 Kč
1 00014,92002 Kč14 920,02 Kč
2 50013,83045 Kč34 576,12 Kč
5 00013,16679 Kč65 833,95 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč