
EKZE350EC3122MK30S | |
|---|---|
DigiKey Part Number | 565-EKZE350EC3122MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350EC3122MK30S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.974 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Packaging Tray | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 15,84500 Kč | 792,25 Kč |
| 100 | 14,35420 Kč | 1 435,42 Kč |
| 750 | 11,29468 Kč | 8 471,01 Kč |
| 1 500 | 10,56885 Kč | 15 853,27 Kč |
| 3 000 | 9,96614 Kč | 29 898,42 Kč |
| 5 250 | 9,55489 Kč | 50 163,17 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

