47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ETD470ME11D

DigiKey Part Number
565-EKZE250ETD470ME11DTR-ND - Tape & Reel (TR)
565-EKZE250ETD470ME11DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE250ETD470ME11D
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Series
Ripple Current @ High Frequency
250 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
300 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD250ARA470MF61GChemi-Con1 766565-HHXD250ARA470MF61GCT-ND24,78000 KčMFR Recommended
EEU-FC1V470Panasonic Industry2 675P11232-ND9,66000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč