
EKZE250ETD470ME11D | |
|---|---|
DigiKey Part Number | 565-EKZE250ETD470ME11DTR-ND - Tape & Reel (TR) 565-EKZE250ETD470ME11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD470ME11D |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD250ARA470MF61G | Chemi-Con | 1 766 | 565-HHXD250ARA470MF61GCT-ND | 24,78000 Kč | MFR Recommended |
| EEU-FC1V470 | Panasonic Industry | 2 675 | P11232-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

