
EKZE101ETD101MK16S | |
|---|---|
DigiKey Part Number | 565-EKZE101ETD101MK16STB-ND - Tape & Reel (TR) 565-EKZE101ETD101MK16SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE101ETD101MK16S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 50 | 12,15880 Kč | 607,94 Kč |
| 100 | 10,96370 Kč | 1 096,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,90780 Kč | 4 453,90 Kč |
| 1 000 | 8,25982 Kč | 8 259,82 Kč |
| 1 500 | 7,93287 Kč | 11 899,31 Kč |
| 2 500 | 7,56821 Kč | 18 920,52 Kč |
| 3 500 | 7,35383 Kč | 25 738,41 Kč |
| 5 000 | 7,14680 Kč | 35 734,00 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

