100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101ETD101MK16S

DigiKey Part Number
565-EKZE101ETD101MK16STB-ND - Tape & Reel (TR)
565-EKZE101ETD101MK16SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE101ETD101MK16S
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Series
Ripple Current @ High Frequency
750 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
110 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1015,93400 Kč159,34 Kč
5012,15880 Kč607,94 Kč
10010,96370 Kč1 096,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,90780 Kč4 453,90 Kč
1 0008,25982 Kč8 259,82 Kč
1 5007,93287 Kč11 899,31 Kč
2 5007,56821 Kč18 920,52 Kč
3 5007,35383 Kč25 738,41 Kč
5 0007,14680 Kč35 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč