
EKYB800ELL271MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL271MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL271MK20S |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL271MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 50 | 11,84600 Kč | 592,30 Kč |
| 100 | 10,68010 Kč | 1 068,01 Kč |
| 500 | 8,66754 Kč | 4 333,77 Kč |
| 1 000 | 8,03312 Kč | 8 033,12 Kč |
| 3 000 | 7,24033 Kč | 21 720,99 Kč |
| 5 000 | 6,94388 Kč | 34 719,40 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

